MFR Recommended
Parametric Equivalent

TPS54317RHFTG4 | |
|---|---|
DigiKey Part Number | TPS54317RHFTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS54317RHFTG4 |
Description | IC REG BUCK ADJ 3A 24VQFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.891V 1 Output 3A 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54317RHFTG4 Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 3.3V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 350kHz, 550kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 24-VQFN (5x4) |
Voltage - Input (Min) 3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS62813QWRWYRQ1 | Texas Instruments | 1.316 | 296-TPS62813QWRWYRQ1CT-ND | 3,00000 € | MFR Recommended |
| TPS54317RHFR | Texas Instruments | 0 | 296-50096-1-ND | 3,71450 € | Parametric Equivalent |




