MFR Recommended
Parametric Equivalent

TPS54317RHFT | |
|---|---|
DigiKey Part Number | 296-19742-2-ND - Tape & Reel (TR) 296-19742-1-ND - Cut Tape (CT) 296-19742-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54317RHFT |
Description | IC REG BUCK ADJ 3A 24VQFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.891V 1 Output 3A 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54317RHFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.3V | |
Current - Output | ||
Frequency - Switching | 350kHz, 550kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-VQFN (5x4) | |
Base Product Number |




