MFR Recommended

TPS54316QPWPRDN | |
|---|---|
DigiKey Part Number | 296-TPS54316QPWPRDN-ND |
Manufacturer | |
Manufacturer Product Number | TPS54316QPWPRDN |
Description | IC REG 20HTSSOP |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 20-PowerTSSOP (0.173", 4.40mm Width) |
Category | Mounting Type Surface Mount |
Mfr | Package / Case |
Packaging Bulk | Supplier Device Package 20-HTSSOP |
Part Status Obsolete | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS62813QWRWYRQ1 | Texas Instruments | 1.316 | 296-TPS62813QWRWYRQ1CT-ND | 3,00000 € | MFR Recommended |


