
TPS54314PWPR | |
|---|---|
DigiKey Part Number | 296-TPS54314PWPRTR-ND - Tape & Reel (TR) 296-TPS54314PWPRCT-ND - Cut Tape (CT) 296-TPS54314PWPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54314PWPR |
Description | IC REG BUCK 1.8V 3A 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 3A 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54314PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 350kHz, 550kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 € | 5,67 € |
| 10 | 4,36200 € | 43,62 € |
| 25 | 4,03280 € | 100,82 € |
| 100 | 3,67160 € | 367,16 € |
| 250 | 3,54724 € | 886,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,23995 € | 6.479,90 € |
| Unit Price without VAT: | 5,67000 € |
|---|---|
| Unit Price with VAT: | 6,74730 € |


