
TPS54314PWPR | |
|---|---|
DigiKey Part Number | 296-TPS54314PWPRTR-ND - Tape & Reel (TR) 296-TPS54314PWPRCT-ND - Cut Tape (CT) 296-TPS54314PWPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54314PWPR |
Description | IC REG BUCK 1.8V 3A 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 3A 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54314PWPR Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 350kHz, 550kHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 20-HTSSOP |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,11000 € | 6,11 € |
| 10 | 4,70700 € | 47,07 € |
| 25 | 4,35720 € | 108,93 € |
| 100 | 3,97230 € | 397,23 € |
| 250 | 3,85292 € | 963,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,51241 € | 7.024,82 € |
| Unit Price without VAT: | 6,11000 € |
|---|---|
| Unit Price with VAT: | 7,27090 € |


