
TPS54310PWPR | |
|---|---|
DigiKey Part Number | 296-26989-2-ND - Tape & Reel (TR) 296-26989-1-ND - Cut Tape (CT) 296-26989-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54310PWPR |
Description | IC REG BUCK ADJ 3A 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.891V 1 Output 3A 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54310PWPR Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 350kHz, 550kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-HTSSOP |
Voltage - Input (Min) 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,62000 € | 3,62 € |
| 10 | 2,74300 € | 27,43 € |
| 25 | 2,52240 € | 63,06 € |
| 100 | 2,28000 € | 228,00 € |
| 250 | 2,16440 € | 541,10 € |
| 500 | 2,15618 € | 1.078,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,99019 € | 3.980,38 € |
| 4.000 | 1,95135 € | 7.805,40 € |
| Unit Price without VAT: | 3,62000 € |
|---|---|
| Unit Price with VAT: | 4,30780 € |











