Image for TPS5430EVM-173F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS5430EVM-173F

DigiKey Part Number
TPS5430EVM-173F-ND
Manufacturer
Manufacturer Product Number
TPS5430EVM-173F
Description
EVAL BOARD FOR TPS5430
Customer Reference
Detailed Description
TPS5430 SWIFT™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Box
Part Status
Obsolete
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
5V
Current - Output
3A
Voltage - Input
10V ~ 35V
Regulator Topology
Buck
Frequency - Switching
500kHz
Contents
Board(s)
Utilized IC / Part
TPS5430
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.