Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar



TPS5430DDAR | |
|---|---|
DigiKey Part Number | 296-26988-2-ND - Tape & Reel (TR) 296-26988-1-ND - Cut Tape (CT) 296-26988-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS5430DDAR |
Description | IC REG BUCK ADJ 3A 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.221V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS5430DDAR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 32.04V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Min) 5.5V | Base Product Number |
Voltage - Input (Max) 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS5430DDARG4 | Texas Instruments | 53 | 296-35990-1-ND | 3,79000 € | Parametric Equivalent |
| TPS5430MDDAREP | Texas Instruments | 2.418 | 296-24266-1-ND | 19,68000 € | Parametric Equivalent |
| TPS5430MDDAREPG4 | Texas Instruments | 0 | TPS5430MDDAREPG4-ND | 4,98721 € | Parametric Equivalent |
| TPS5430QDDARQ1 | Texas Instruments | 1.847 | 296-23177-1-ND | 4,87000 € | Parametric Equivalent |
| RT2808AGSP | Richtek USA Inc. | 0 | 1028-1366-2-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 € | 3,79 € |
| 10 | 2,87400 € | 28,74 € |
| 25 | 2,64520 € | 66,13 € |
| 100 | 2,39310 € | 239,31 € |
| 250 | 2,27288 € | 568,22 € |
| 500 | 2,26910 € | 1.134,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,07782 € | 5.194,55 € |
| Unit Price without VAT: | 3,79000 € |
|---|---|
| Unit Price with VAT: | 4,51010 € |
















