
TPS542A50RJMR | |
|---|---|
DigiKey Part Number | 296-TPS542A50RJMRTR-ND - Tape & Reel (TR) 296-TPS542A50RJMRCT-ND - Cut Tape (CT) 296-TPS542A50RJMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS542A50RJMR |
Description | IC REG BUCK ADJ 15A 33VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 15A 33-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 400kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 33-VQFN-HR (4.5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,85000 € | 6,85 € |
| 10 | 5,30500 € | 53,05 € |
| 25 | 4,91800 € | 122,95 € |
| 100 | 4,49240 € | 449,24 € |
| 250 | 4,28968 € | 1.072,42 € |
| 500 | 4,16744 € | 2.083,72 € |
| 1.000 | 4,06686 € | 4.066,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,68800 € | 11.064,00 € |
| Unit Price without VAT: | 6,85000 € |
|---|---|
| Unit Price with VAT: | 8,15150 € |



