
TPS542951RSAT | |
|---|---|
DigiKey Part Number | 296-TPS542951RSATTR-ND - Tape & Reel (TR) 296-TPS542951RSATCT-ND - Cut Tape (CT) 296-TPS542951RSATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS542951RSAT |
Description | IC REG BUCK ADJ 2A/3A DL 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 2 Output 2A, 3A 16-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS542951RSAT Models |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 700kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 16-QFN (4x4) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,21000 € | 3,21 € |
| 10 | 2,42400 € | 24,24 € |
| 25 | 2,22560 € | 55,64 € |
| 100 | 2,00790 € | 200,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,84864 € | 462,16 € |
| 500 | 1,78790 € | 893,95 € |
| 750 | 1,75748 € | 1.318,11 € |
| 1.250 | 1,72377 € | 2.154,71 € |
| 1.750 | 1,70407 € | 2.982,12 € |
| 2.500 | 1,68511 € | 4.212,78 € |
| Unit Price without VAT: | 3,21000 € |
|---|---|
| Unit Price with VAT: | 3,81990 € |

