
TPS542951PWPR | |
|---|---|
DigiKey Part Number | 296-34829-2-ND - Tape & Reel (TR) 296-34829-1-ND - Cut Tape (CT) 296-34829-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS542951PWPR |
Description | IC REG BCK ADJ 2A/3A DL 16HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 2 Output 2A, 3A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS542951PWPR Models |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 700kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 16-HTSSOP |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,90000 € | 2,90 € |
| 10 | 2,18100 € | 21,81 € |
| 25 | 2,00040 € | 50,01 € |
| 100 | 1,80140 € | 180,14 € |
| 250 | 1,70644 € | 426,61 € |
| 500 | 1,68430 € | 842,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,56341 € | 3.126,82 € |
| 4.000 | 1,53152 € | 6.126,08 € |
| Unit Price without VAT: | 2,90000 € |
|---|---|
| Unit Price with VAT: | 3,45100 € |

