
TPS542941RSAR | |
|---|---|
DigiKey Part Number | 296-40788-2-ND - Tape & Reel (TR) 296-40788-1-ND - Cut Tape (CT) 296-40788-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS542941RSAR |
Description | IC REG BUCK ADJ 2A/3A DL 16QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 2 Output 2A, 3A 16-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS542941RSAR Models |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 700kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 16-QFN (4x4) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 2,05900 € | 20,59 € |
| 25 | 1,88760 € | 47,19 € |
| 100 | 1,69820 € | 169,82 € |
| 250 | 1,60796 € | 401,99 € |
| 500 | 1,58382 € | 791,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,45352 € | 4.360,56 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |

