
TPS54292PWPR | |
---|---|
DigiKey Part Number | 296-25435-2-ND - Tape & Reel (TR) 296-25435-1-ND - Cut Tape (CT) 296-25435-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54292PWPR |
Description | IC REG BUCK ADJ DL 16HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 1.5A, 2.5A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54292PWPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16.2V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,25000 € | 4,25 € |
10 | 3,23300 € | 32,33 € |
25 | 2,98040 € | 74,51 € |
100 | 2,70220 € | 270,22 € |
250 | 2,56952 € | 642,38 € |
500 | 2,48962 € | 1.244,81 € |
1.000 | 2,42384 € | 2.423,84 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 2,36971 € | 4.739,42 € |
Unit Price without VAT: | 4,25000 € |
---|---|
Unit Price with VAT: | 5,05750 € |