
TPS54262MPWPREP | |
|---|---|
DigiKey Part Number | 296-51987-2-ND - Tape & Reel (TR) 296-51987-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TPS54262MPWPREP |
Description | IC REG BUCK ADJ 2A 20HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54262MPWPREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 48V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,79000 € | 8,79 € |
| 10 | 6,86200 € | 68,62 € |
| 25 | 6,38000 € | 159,50 € |
| 100 | 5,85080 € | 585,08 € |
| 250 | 5,59844 € | 1.399,61 € |
| 500 | 5,44630 € | 2.723,15 € |
| 1.000 | 5,32110 € | 5.321,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,21807 € | 10.436,14 € |
| Unit Price without VAT: | 8,79000 € |
|---|---|
| Unit Price with VAT: | 10,46010 € |


