
TPS54240QDGQRQ1 | |
|---|---|
DigiKey Part Number | 296-28182-2-ND - Tape & Reel (TR) 296-28182-1-ND - Cut Tape (CT) 296-28182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54240QDGQRQ1 |
Description | IC REG BCK SPLIT RAIL ADJ 10SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck, Split Rail Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54240QDGQRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 39V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 10 | 2,80600 € | 28,06 € |
| 25 | 2,58160 € | 64,54 € |
| 100 | 2,33530 € | 233,53 € |
| 250 | 2,21772 € | 554,43 € |
| 500 | 2,14690 € | 1.073,45 € |
| 1.000 | 2,08859 € | 2.088,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,86235 € | 4.655,88 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,41490 € |


