


TPS54229EDDAR | |
|---|---|
DigiKey Part Number | 296-29848-2-ND - Tape & Reel (TR) 296-29848-1-ND - Cut Tape (CT) 296-29848-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54229EDDAR |
Description | IC REG BUCK ADJ 2A 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 2A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54229EDDAR Models |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 650kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS54229DDAR | Texas Instruments | 8.113 | 296-29847-1-ND | 1,01000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,77000 € | 7,70 € |
| 25 | 0,69720 € | 17,43 € |
| 100 | 0,61630 € | 61,63 € |
| 250 | 0,57788 € | 144,47 € |
| 500 | 0,55464 € | 277,32 € |
| 1.000 | 0,53554 € | 535,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,50037 € | 1.250,92 € |
| 5.000 | 0,48857 € | 2.442,85 € |
| 7.500 | 0,48266 € | 3.619,95 € |
| 12.500 | 0,47612 € | 5.951,50 € |
| 17.500 | 0,47229 € | 8.265,07 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |


