
TPS54228DRCT | |
|---|---|
DigiKey Part Number | 296-35682-2-ND - Tape & Reel (TR) 296-35682-1-ND - Cut Tape (CT) 296-35682-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54228DRCT |
Description | IC REG BUCK ADJ 2A 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 2A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54228DRCT Models |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 700kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-VSON (3x3) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,98400 € | 9,84 € |
| 25 | 0,89320 € | 22,33 € |
| 100 | 0,79330 € | 79,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,74572 € | 186,43 € |
| 500 | 0,71698 € | 358,49 € |
| 750 | 0,70261 € | 526,96 € |
| 1.250 | 0,68667 € | 858,34 € |
| 1.750 | 0,67735 € | 1.185,36 € |
| 2.500 | 0,66840 € | 1.671,00 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |


