Parametric Equivalent



TPS54228DDAR | |
|---|---|
DigiKey Part Number | 296-28768-2-ND - Tape & Reel (TR) 296-28768-1-ND - Cut Tape (CT) 296-28768-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54228DDAR |
Description | IC REG BUCK ADJ 2A 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 2A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54228DDAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,70900 € | 7,09 € |
| 25 | 0,64080 € | 16,02 € |
| 100 | 0,56550 € | 56,55 € |
| 250 | 0,52968 € | 132,42 € |
| 500 | 0,50808 € | 254,04 € |
| 1.000 | 0,49640 € | 496,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,47154 € | 1.178,85 € |
| 5.000 | 0,46024 € | 2.301,20 € |
| 7.500 | 0,45457 € | 3.409,27 € |
| 12.500 | 0,44830 € | 5.603,75 € |
| 17.500 | 0,44464 € | 7.781,20 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |




