
TPS54227DRCT | |
|---|---|
DigiKey Part Number | 296-36482-2-ND - Tape & Reel (TR) 296-36482-1-ND - Cut Tape (CT) 296-36482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54227DRCT |
Description | IC REG BUCK ADJ 2A 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 2A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54227DRCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,85500 € | 8,55 € |
| 25 | 0,77520 € | 19,38 € |
| 100 | 0,68700 € | 68,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,64500 € | 161,25 € |
| 500 | 0,61964 € | 309,82 € |
| 750 | 0,60696 € | 455,22 € |
| 1.250 | 0,59290 € | 741,12 € |
| 1.750 | 0,58468 € | 1.023,19 € |
| 2.500 | 0,57678 € | 1.441,95 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |


