
TPS54160ADGQR | |
|---|---|
DigiKey Part Number | 296-36807-2-ND - Tape & Reel (TR) 296-36807-1-ND - Cut Tape (CT) 296-36807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54160ADGQR |
Description | IC REG BUCK ADJ 1.5A 10HVSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54160ADGQR Models |
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 58V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 100kHz ~ 2.5MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-HVSSOP |
Voltage - Input (Min) 3.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,42000 € | 3,42 € |
| 10 | 2,57900 € | 25,79 € |
| 25 | 2,37040 € | 59,26 € |
| 100 | 2,14100 € | 214,10 € |
| 250 | 2,03148 € | 507,87 € |
| 500 | 2,01944 € | 1.009,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,85374 € | 4.634,35 € |
| Unit Price without VAT: | 3,42000 € |
|---|---|
| Unit Price with VAT: | 4,06980 € |



