
TPS54140ADGQR | |
|---|---|
DigiKey Part Number | 296-36805-2-ND - Tape & Reel (TR) 296-36805-1-ND - Cut Tape (CT) 296-36805-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54140ADGQR |
Description | IC REG BUCK ADJ 1.5A 10HVSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54140ADGQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 39V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,64000 € | 2,64 € |
| 10 | 1,97800 € | 19,78 € |
| 25 | 1,81120 € | 45,28 € |
| 100 | 1,62800 € | 162,80 € |
| 250 | 1,54072 € | 385,18 € |
| 500 | 1,51422 € | 757,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,39912 € | 3.497,80 € |
| 5.000 | 1,37159 € | 6.857,95 € |
| Unit Price without VAT: | 2,64000 € |
|---|---|
| Unit Price with VAT: | 3,14160 € |



