


TPS54120RGYR | |
|---|---|
DigiKey Part Number | 296-30315-2-ND - Tape & Reel (TR) 296-30315-1-ND - Cut Tape (CT) 296-30315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54120RGYR |
Description | IC REG DL BUCK/LINEAR 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) (1), Linear (LDO) (1) 200kHz ~ 1.2MHz 24-VQFN (5.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54120RGYR Models |
Category | w/LED Driver No |
Manufacturer Texas Instruments | w/Supervisor No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | w/Sequencer Yes |
Part Status Active | Voltage - Supply 2.2V ~ 17V |
Topology Step-Down (Buck) (1), Linear (LDO) (1) | Operating Temperature -40°C ~ 125°C |
Number of Outputs 2 | Mounting Type Surface Mount |
Frequency - Switching 200kHz ~ 1.2MHz | Package / Case 24-VFQFN Exposed Pad |
Voltage/Current - Output 1 0.8V ~ 6V, 1A | Supplier Device Package 24-VQFN (5.5x3.5) |
Voltage/Current - Output 2 0.8V ~ 6V, 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,90000 € | 4,90 € |
| 10 | 3,75300 € | 37,53 € |
| 25 | 3,46440 € | 86,61 € |
| 100 | 3,14750 € | 314,75 € |
| 250 | 2,99636 € | 749,09 € |
| 500 | 2,90530 € | 1.452,65 € |
| 1.000 | 2,83034 € | 2.830,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,04176 € | 9.125,28 € |
| Unit Price without VAT: | 4,90000 € |
|---|---|
| Unit Price with VAT: | 5,83100 € |





