
TPS54116QRTWRQ1 | |
|---|---|
DigiKey Part Number | 296-44732-2-ND - Tape & Reel (TR) 296-44732-1-ND - Cut Tape (CT) 296-44732-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54116QRTWRQ1 |
Description | IC REG CONV DDR 1OUT 24WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Converter, DDR Voltage Regulator IC 1 Output 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54116QRTWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, DDR | |
Voltage - Input | 2.95V ~ 6V | |
Number of Outputs | 1 | |
Voltage - Output | 0.6V ~ 4.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,23000 € | 5,23 € |
| 10 | 4,00800 € | 40,08 € |
| 25 | 3,70320 € | 92,58 € |
| 100 | 3,36850 € | 336,85 € |
| 250 | 3,20900 € | 802,25 € |
| 500 | 3,11282 € | 1.556,41 € |
| 1.000 | 3,03368 € | 3.033,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,93594 € | 8.807,82 € |
| Unit Price without VAT: | 5,23000 € |
|---|---|
| Unit Price with VAT: | 6,22370 € |

