
TPS54110QPWPRQ1 | |
|---|---|
DigiKey Part Number | 2156-TPS54110QPWPRQ1-296-ND |
Manufacturer | |
Manufacturer Product Number | TPS54110QPWPRQ1 |
Description | IC REG BUCK ADJ 1.5A 20HTSSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1.5A 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54110QPWPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.3V | |
Current - Output | ||
Frequency - Switching | 350kHz, 550kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Bulk: | 3980 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 68 | 3,77809 € | 256,91 € |
| Unit Price without VAT: | 3,77809 € |
|---|---|
| Unit Price with VAT: | 4,49593 € |

