
TPS54060DGQR | |
|---|---|
DigiKey Part Number | 296-37148-2-ND - Tape & Reel (TR) 296-37148-1-ND - Cut Tape (CT) 296-37148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54060DGQR |
Description | IC REG BCK SPLIT RAIL ADJ 10SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck, Split Rail Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54060DGQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 58V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,53400 € | 15,34 € |
| 25 | 1,40080 € | 35,02 € |
| 100 | 1,25390 € | 125,39 € |
| 250 | 1,18380 € | 295,95 € |
| 500 | 1,15082 € | 575,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,09064 € | 2.726,60 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |










