TPS54040QDRCRQ1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 3,88000 €
Datasheet

Similar


Texas Instruments
In Stock: 285
Unit Price: 3,18000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.182
Unit Price: 2,11000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 560
Unit Price: 2,48000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,32899 €
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 10-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS54040QDRCRQ1

DigiKey Part Number
296-27327-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS54040QDRCRQ1
Description
IC REG BUCK ADJ 500MA 10VSON
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 10-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS54040QDRCRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
39V
Current - Output
Frequency - Switching
100kHz ~ 2.5MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes