
TPS54040DGQR | |
|---|---|
DigiKey Part Number | 296-37674-2-ND - Tape & Reel (TR) 296-37674-1-ND - Cut Tape (CT) 296-37674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54040DGQR |
Description | IC REG BUCK ADJ 500MA 10HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54040DGQR Models |
Category | Voltage - Input (Max) 42V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 39V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 100kHz ~ 2.5MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-HVSSOP |
Voltage - Input (Min) 3.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 10 | 1,54600 € | 15,46 € |
| 25 | 1,41160 € | 35,29 € |
| 100 | 1,26390 € | 126,39 € |
| 250 | 1,19348 € | 298,37 € |
| 500 | 1,16120 € | 580,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,07920 € | 2.698,00 € |
| 5.000 | 1,05697 € | 5.284,85 € |
| 7.500 | 1,04584 € | 7.843,80 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,47520 € |


