
TPS54020RUWT | |
|---|---|
DigiKey Part Number | 296-35772-2-ND - Tape & Reel (TR) 296-35772-1-ND - Cut Tape (CT) 296-35772-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54020RUWT |
Description | IC REG BUCK ADJ 10A 15VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 10A 15-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS54020RUWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 15-VQFN-HR (3.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,53000 € | 7,53 € |
| 10 | 5,84200 € | 58,42 € |
| 25 | 5,41960 € | 135,49 € |
| 100 | 4,95600 € | 495,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,73508 € | 1.183,77 € |
| 500 | 4,60190 € | 2.300,95 € |
| 750 | 4,53517 € | 3.401,38 € |
| 1.250 | 4,46130 € | 5.576,62 € |
| 1.750 | 4,41809 € | 7.731,66 € |
| Unit Price without VAT: | 7,53000 € |
|---|---|
| Unit Price with VAT: | 8,96070 € |


