Parametric Equivalent



TPS54010MPWPEP | |
|---|---|
DigiKey Part Number | 296-TPS54010MPWPEPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS54010MPWPEP |
Description | IC REG BUCK ADJ 14A 28HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 14A 28-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54010MPWPEP Models |
Category | Voltage - Input (Max) 4V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 4V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 280kHz ~ 700kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -55°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 28-HTSSOP |
Voltage - Input (Min) 2.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS54010MPWPREP | Texas Instruments | 0 | 296-TPS54010MPWPREPTR-ND | 14,26711 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,12080 € | 1.712,08 € |
| Unit Price without VAT: | 17,12080 € |
|---|---|
| Unit Price with VAT: | 20,37375 € |


