
TPS53832ARWZR | |
|---|---|
DigiKey Part Number | 296-TPS53832ARWZRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS53832ARWZR |
Description | LOW-CURRENT PMIC FOR DDR5 SERVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | - Converter, DDR Voltage Regulator IC 3 Output 35-VQFN-HR (5x5) |
Datasheet | Datasheet |
Category | Number of Outputs 3 |
Manufacturer Texas Instruments | Voltage - Output 1.1V, 1.1V, 1.8V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Applications Converter, DDR | Package / Case 35-PowerQFN |
Voltage - Input 4.5V ~ 15V | Supplier Device Package 35-VQFN-HR (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 5,96048 € | 17.881,44 € |
| Unit Price without VAT: | 5,96048 € |
|---|---|
| Unit Price with VAT: | 7,09297 € |

