- Converter, DDR Voltage Regulator IC 3 Output 35-VQFN-HR (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS53830RWZR

DigiKey Part Number
296-TPS53830RWZRTR-ND - Tape & Reel (TR)
296-TPS53830RWZRCT-ND - Cut Tape (CT)
296-TPS53830RWZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS53830RWZR
Description
HIGH CURRENT PMIC FOR DDR5 SERVE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
- Converter, DDR Voltage Regulator IC 3 Output 35-VQFN-HR (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TPS53830RWZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Converter, DDR
Voltage - Input
4.5V ~ 15V
Number of Outputs
3
Voltage - Output
1.1V, 1.1V, 1.8V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
35-QFN
Supplier Device Package
35-VQFN-HR (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,21000 €9,21 €
107,19400 €71,94 €
256,69040 €167,26 €
1006,13670 €613,67 €
2505,87276 €1.468,19 €
5005,71376 €2.856,88 €
1.0005,58284 €5.582,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0006,09649 €18.289,47 €
Manufacturers Standard Package
Unit Price without VAT:9,21000 €
Unit Price with VAT:10,95990 €