
TPS53820RWZR | |
|---|---|
DigiKey Part Number | 296-TPS53820RWZRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS53820RWZR |
Description | IC POWER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | - Converter, CPU Voltage Regulator IC 2 Output 35-VQFN-HR (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Converter, CPU | |
Voltage - Input | 4.5V ~ 15V | |
Number of Outputs | 2 | |
Voltage - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 35-PowerVFQFN | |
Supplier Device Package | 35-VQFN-HR (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 5,52197 € | 16.565,91 € |
| Unit Price without VAT: | 5,52197 € |
|---|---|
| Unit Price with VAT: | 6,57114 € |

