Buck Regulator Positive Output Step-Down PMBus DC-DC Controller IC 48-VQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS536C7B1RSLT

DigiKey Part Number
296-TPS536C7B1RSLTTR-ND - Tape & Reel (TR)
296-TPS536C7B1RSLTCT-ND - Cut Tape (CT)
296-TPS536C7B1RSLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS536C7B1RSLT
Description
DUAL-CHANNEL D-CAP+, PMBU
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down PMBus DC-DC Controller IC 48-VQFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
12
Voltage - Supply (Vcc/Vdd)
4.5V ~ 18V
Frequency - Switching
300kHz ~ 2MHz
Duty Cycle (Max)
50%
Synchronous Rectifier
No
Clock Sync
Yes
Serial Interfaces
PMBus
Control Features
Current Limit, Enable, Frequency Control, Phase Control, Ramp
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 495
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,14000 €12,14 €
109,57500 €95,75 €
258,93280 €223,32 €
1008,22660 €822,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2507,89016 €1.972,54 €
5007,68730 €3.843,65 €
7507,58576 €5.689,32 €
Manufacturers Standard Package
Unit Price without VAT:12,14000 €
Unit Price with VAT:14,44660 €