
TPS536C7B1RSLR | |
|---|---|
DigiKey Part Number | 296-TPS536C7B1RSLRTR-ND - Tape & Reel (TR) 296-TPS536C7B1RSLRCT-ND - Cut Tape (CT) 296-TPS536C7B1RSLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS536C7B1RSLR |
Description | IC POWER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down PMBus DC-DC Controller IC 48-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS536C7B1RSLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | PWM | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 12 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 18V | |
Frequency - Switching | 300kHz ~ 2MHz | |
Duty Cycle (Max) | 50% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | PMBus | |
Control Features | Current Limit, Enable, Frequency Control, Phase Control, Ramp, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,89000 € | 6,89 € |
| 10 | 5,33500 € | 53,35 € |
| 25 | 4,94640 € | 123,66 € |
| 100 | 4,51910 € | 451,91 € |
| 250 | 4,31544 € | 1.078,86 € |
| 500 | 4,19268 € | 2.096,34 € |
| 1.000 | 4,09165 € | 4.091,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,96688 € | 11.900,64 € |
| Unit Price without VAT: | 6,89000 € |
|---|---|
| Unit Price with VAT: | 8,19910 € |


