
TPS53689RSBT | |
|---|---|
DigiKey Part Number | 296-TPS53689RSBTTR-ND - Tape & Reel (TR) 296-TPS53689RSBTCT-ND - Cut Tape (CT) 296-TPS53689RSBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS53689RSBT |
Description | IC POWER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | - Controller, Intel VR14 Voltage Regulator IC 2 Output 40-WQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, Intel VR14 | |
Voltage - Input | 4.5V ~ 17V | |
Number of Outputs | 2 | |
Voltage - Output | 0.25V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,80000 € | 10,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,32244 € | 1.830,61 € |
| 500 | 7,13314 € | 3.566,57 € |
| 750 | 7,03832 € | 5.278,74 € |
| Unit Price without VAT: | 10,80000 € |
|---|---|
| Unit Price with VAT: | 12,85200 € |

