Buck Regulator Positive Output Step-Down PMBus DC-DC Controller IC 40-WQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS53688RSBT

DigiKey Part Number
296-TPS53688RSBTTR-ND - Tape & Reel (TR)
296-TPS53688RSBTCT-ND - Cut Tape (CT)
296-TPS53688RSBTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS53688RSBT
Description
MULTIPHASE DC-DC CONTROLLER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down PMBus DC-DC Controller IC 40-WQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TPS53688RSBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
2
Output Phases
8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 17V
Frequency - Switching
-
Duty Cycle (Max)
-
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
PMBus
Control Features
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-WQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 228
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,78000 €11,78 €
109,27700 €92,77 €
258,65200 €216,30 €
1007,96470 €796,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2507,63708 €1.909,27 €
5007,43964 €3.719,82 €
7507,34077 €5.505,58 €
Manufacturers Standard Package
Unit Price without VAT:11,78000 €
Unit Price with VAT:14,01820 €