New Product
Buck Regulator Positive Output Step-Down PMBus DC-DC Controller IC 40-WQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down PMBus DC-DC Controller IC 40-WQFN (5x5)
40-WFQFN Exposed Pad

TPS53688ARSBR

DigiKey Part Number
296-TPS53688ARSBRTR-ND - Tape & Reel (TR)
296-TPS53688ARSBRCT-ND - Cut Tape (CT)
296-TPS53688ARSBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS53688ARSBR
Description
DUAL-CHANNEL, 8-PHASE, STEP-DOWN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down PMBus DC-DC Controller IC 40-WQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
PWM
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
8
Output Phases
8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 18V
Frequency - Switching
-
Duty Cycle (Max)
-
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
PMBus
Control Features
-
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-WQFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,11000 €5,11 €
103,91600 €39,16 €
253,61640 €90,41 €
1003,28680 €328,68 €
2503,16012 €790,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,86115 €8.583,45 €
Manufacturers Standard Package
Unit Price without VAT:5,11000 €
Unit Price with VAT:6,08090 €