
TPS53667RTAR | |
|---|---|
DigiKey Part Number | TPS53667RTAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS53667RTAR |
Description | 6-PHASE, D-CAP+ STEP-DOWN DRIVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down PMBus DC-DC Controller IC 40-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS53667RTAR Models |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 17V |
Manufacturer Texas Instruments | Frequency - Switching 270kHz ~ 1.1MHz |
Series | Synchronous Rectifier No |
Packaging Tape & Reel (TR) | Clock Sync No |
Part Status Active | Serial Interfaces PMBus |
Output Type PWM Signal | Control Features Current Limit, Enable |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 40-WFQFN Exposed Pad |
Number of Outputs 6 | Supplier Device Package 40-WQFN (6x6) |
Output Phases 6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,01073 € | 8.021,46 € |
| Unit Price without VAT: | 4,01073 € |
|---|---|
| Unit Price with VAT: | 4,77277 € |


