D-CAP+™ Controller, Intel VR12, VR12.5 Voltage Regulator IC 1 Output 40-WQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS53641RSBR

DigiKey Part Number
296-TPS53641RSBRTR-ND - Tape & Reel (TR)
296-TPS53641RSBRCT-ND - Cut Tape (CT)
296-TPS53641RSBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS53641RSBR
Description
IC REG CTRLR INTEL 1OUT 40WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-CAP+™ Controller, Intel VR12, VR12.5 Voltage Regulator IC 1 Output 40-WQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TPS53641RSBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Controller, Intel VR12, VR12.5
Voltage - Input
4.5V ~ 20V
Number of Outputs
1
Voltage - Output
0.5V ~ 2.5V
Operating Temperature
-10°C ~ 105°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-WQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,32000 €6,32 €
104,87400 €48,74 €
254,51320 €112,83 €
1004,11600 €411,60 €
2503,99624 €999,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0003,60260 €10.807,80 €
Manufacturers Standard Package
Unit Price without VAT:6,32000 €
Unit Price with VAT:7,52080 €