
TPS53640RSBT | |
|---|---|
DigiKey Part Number | 296-37970-2-ND - Tape & Reel (TR) 296-37970-1-ND - Cut Tape (CT) 296-37970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS53640RSBT |
Description | IC REG CTRLR VR12 1OUT 40WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-CAP+™ Controller, Intel VR12, VR12.5 Voltage Regulator IC 1 Output 40-WQFN (5x5) |
Datasheet | Datasheet |
Category | Number of Outputs 1 |
Manufacturer Texas Instruments | Voltage - Output 0.5V ~ 2.5V |
Series | Operating Temperature -10°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 40-WFQFN Exposed Pad |
Applications Controller, Intel VR12, VR12.5 | Supplier Device Package 40-WQFN (5x5) |
Voltage - Input 4.5V ~ 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,28000 € | 8,28 € |
| 10 | 6,45100 € | 64,51 € |
| 25 | 5,99240 € | 149,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,09512 € | 1.273,78 € |
| 500 | 4,95448 € | 2.477,24 € |
| 750 | 4,88405 € | 3.663,04 € |
| 1.250 | 4,80603 € | 6.007,54 € |
| 1.750 | 4,76042 € | 8.330,74 € |
| Unit Price without VAT: | 8,28000 € |
|---|---|
| Unit Price with VAT: | 9,85320 € |

