Buck Regulator Positive Output Step-Down I2C DC-DC Controller IC 32-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS53632RSMT

DigiKey Part Number
296-38433-2-ND - Tape & Reel (TR)
296-38433-1-ND - Cut Tape (CT)
296-38433-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS53632RSMT
Description
IC REG CTRLR BUCK I2C 32VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down I2C DC-DC Controller IC 32-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TPS53632RSMT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
PWM Signal
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
3
Output Phases
3
Voltage - Supply (Vcc/Vdd)
2.5V ~ 24V
Frequency - Switching
300kHz ~ 1MHz
Duty Cycle (Max)
-
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
I2C
Control Features
Enable, Frequency Control, Power Good, Ramp
Operating Temperature
-10°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 240
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
17,24000 €7,24 €
105,61400 €56,14 €
255,20760 €130,19 €
1004,76150 €476,15 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2504,54884 €1.137,21 €
5004,42064 €2.210,32 €
7504,35644 €3.267,33 €
1.2504,28534 €5.356,67 €
1.7504,24376 €7.426,58 €
Manufacturers Standard Package
Unit Price without VAT:7,24000 €
Unit Price with VAT:8,61560 €

Other Suppliers on DigiKey

8.750In Stock
Ships from Rochester Electronics, LLC