Buck Regulator Positive Output Step-Down I2C DC-DC Controller IC 32-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS53632RSMR

DigiKey Part Number
296-40780-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS53632RSMR
Description
IC REG CTRLR BUCK I2C 32VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down I2C DC-DC Controller IC 32-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TPS53632RSMR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Output Type
PWM Signal
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
3
Output Phases
3
Voltage - Supply (Vcc/Vdd)
2.5V ~ 24V
Frequency - Switching
300kHz ~ 1MHz
Duty Cycle (Max)
-
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
I2C
Control Features
Enable, Frequency Control, Power Good, Ramp
Operating Temperature
-10°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 25.582 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0003,49880 €10.496,40 €
Manufacturers Standard Package
Unit Price without VAT:3,49880 €
Unit Price with VAT:4,16357 €

Other Suppliers on DigiKey

25.582In Stock
Ships from Rochester Electronics, LLC