
TPS53632GRSMT | |
|---|---|
DigiKey Part Number | 296-44541-2-ND - Tape & Reel (TR) 296-44541-1-ND - Cut Tape (CT) 296-44541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS53632GRSMT |
Description | IC REG CTRLR HALF-BRIDGE 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Regulator Positive Output Step-Up/Step-Down I2C DC-DC Controller IC 32-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS53632GRSMT Models |
Category | Voltage - Supply (Vcc/Vdd) 3.1V ~ 28V |
Manufacturer Texas Instruments | Frequency - Switching 100kHz ~ 1MHz |
Series | Synchronous Rectifier Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Sync No |
Part Status Active | Serial Interfaces I2C |
Output Type PWM Signal | Control Features Enable, Frequency Control, Power Good, Pulse Skipping, Ramp, Slew Control |
Function Step-Up/Step-Down | Operating Temperature -10°C ~ 105°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Half-Bridge | Package / Case 32-VFQFN Exposed Pad |
Number of Outputs 2 | Supplier Device Package 32-VQFN (4x4) |
Output Phases 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,94000 € | 7,94 € |
| 10 | 6,17400 € | 61,74 € |
| 25 | 5,73280 € | 143,32 € |
| 100 | 5,24750 € | 524,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,87020 € | 1.217,55 € |
| 500 | 4,73486 € | 2.367,43 € |
| 750 | 4,66712 € | 3.500,34 € |
| 1.250 | 4,59203 € | 5.740,04 € |
| 1.750 | 4,54814 € | 7.959,24 € |
| Unit Price without VAT: | 7,94000 € |
|---|---|
| Unit Price with VAT: | 9,44860 € |

