
TPS53632GRSMR | |
|---|---|
DigiKey Part Number | TPS53632GRSMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS53632GRSMR |
Description | SWITCHING CONTROLLERS HALF-BRIDG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down I2C DC-DC Controller IC 32-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS53632GRSMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Type | PWM Signal | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 3.1V ~ 5.5V | |
Frequency - Switching | 1MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | - | |
Clock Sync | Yes | |
Serial Interfaces | I2C | |
Control Features | Current Limit, Enable, On Time Control, Phase Control, Power Good, Slew Control | |
Operating Temperature | -10°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,79739 € | 11.392,17 € |
| Unit Price without VAT: | 3,79739 € |
|---|---|
| Unit Price with VAT: | 4,51889 € |

