
TPS53631RSBT | |
|---|---|
DigiKey Part Number | 296-39588-2-ND - Tape & Reel (TR) 296-39588-1-ND - Cut Tape (CT) 296-39588-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS53631RSBT |
Description | IC REG CTRLR VR12 1OUT 40WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-CAP+™ Controller, Intel VR12, VR12.5 Voltage Regulator IC 1 Output 40-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS53631RSBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, Intel VR12, VR12.5 | |
Voltage - Input | 4.5V ~ 20V | |
Number of Outputs | 1 | |
Voltage - Output | 0.5V ~ 2.5V | |
Operating Temperature | -10°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,57000 € | 6,57 € |
| 10 | 5,08000 € | 50,80 € |
| 25 | 4,70720 € | 117,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,10228 € | 1.025,57 € |
| 500 | 3,98454 € | 1.992,27 € |
| 750 | 3,92560 € | 2.944,20 € |
| 1.250 | 3,86029 € | 4.825,36 € |
| 1.750 | 3,82211 € | 6.688,69 € |
| Unit Price without VAT: | 6,57000 € |
|---|---|
| Unit Price with VAT: | 7,81830 € |

