
TPS53626RSMT | |
|---|---|
DigiKey Part Number | 296-48744-2-ND - Tape & Reel (TR) 296-48744-1-ND - Cut Tape (CT) 296-48744-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS53626RSMT |
Description | IC REG CTRLR VR13 1OUT 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-CAP+™ Controller, Intel VR13 Voltage Regulator IC 1 Output 32-VQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, Intel VR13 | |
Voltage - Input | 0.25V ~ 1.52V | |
Number of Outputs | 1 | |
Voltage - Output | 4.5V ~ 28V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,28000 € | 5,28 € |
| 10 | 4,05200 € | 40,52 € |
| 25 | 3,74480 € | 93,62 € |
| 100 | 3,40730 € | 340,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,24632 € | 811,58 € |
| 500 | 3,14928 € | 1.574,64 € |
| 750 | 3,10068 € | 2.325,51 € |
| 1.250 | 3,04686 € | 3.808,58 € |
| 1.750 | 3,01538 € | 5.276,91 € |
| 2.500 | 2,98512 € | 7.462,80 € |
| Unit Price without VAT: | 5,28000 € |
|---|---|
| Unit Price with VAT: | 6,28320 € |

