
TPS53625RSMR | |
|---|---|
DigiKey Part Number | 296-TPS53625RSMRTR-ND - Tape & Reel (TR) 296-TPS53625RSMRCT-ND - Cut Tape (CT) 296-TPS53625RSMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS53625RSMR |
Description | IC REG CTRLR INTEL 1OUT 32VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-CAP+™ Controller, Intel VR12, VR12.5 Voltage Regulator IC 1 Output 32-VQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, Intel VR12, VR12.5 | |
Voltage - Input | 4.5V ~ 24V | |
Number of Outputs | 1 | |
Voltage - Output | 0.5V ~ 1.52V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,84482 € | 5.534,46 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,58190 € |

