
TPS53622RSBR | |
|---|---|
DigiKey Part Number | 296-TPS53622RSBRTR-ND - Tape & Reel (TR) 296-TPS53622RSBRCT-ND - Cut Tape (CT) 296-TPS53622RSBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS53622RSBR |
Description | IC REG CTRLR INTEL 2OUT 40WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-CAP+™ Controller, Intel VR13 Voltage Regulator IC 2 Output 40-WQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, Intel VR13 | |
Voltage - Input | 4.5V ~ 17V | |
Number of Outputs | 2 | |
Voltage - Output | 0.25V ~ 1.52V, 0.5V ~ 2.8125V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 € | 4,59 € |
| 10 | 3,50100 € | 35,01 € |
| 25 | 3,22880 € | 80,72 € |
| 100 | 2,92940 € | 292,94 € |
| 250 | 2,80196 € | 700,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,54267 € | 7.628,01 € |
| Unit Price without VAT: | 4,59000 € |
|---|---|
| Unit Price with VAT: | 5,46210 € |

