Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 28-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS53513RVET

DigiKey Part Number
296-37152-2-ND - Tape & Reel (TR)
296-37152-1-ND - Cut Tape (CT)
296-37152-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS53513RVET
Description
IC REG BUCK ADJ 8A 28VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 28-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS53513RVET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.5V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
200kHz ~ 1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
28-VQFN-CLIP (4.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.859
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,90000 €5,90 €
104,53300 €45,33 €
254,19360 €104,84 €
1003,82040 €382,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2503,64240 €910,60 €
5003,53514 €1.767,57 €
7503,48143 €2.611,07 €
1.2503,42193 €4.277,41 €
1.7503,38713 €5.927,48 €
2.5003,35368 €8.384,20 €
Manufacturers Standard Package
Unit Price without VAT:5,90000 €
Unit Price with VAT:7,02100 €