
TPS53511RGTR | |
|---|---|
DigiKey Part Number | 296-41749-2-ND - Tape & Reel (TR) 296-41749-1-ND - Cut Tape (CT) 296-41749-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS53511RGTR |
Description | IC REG BUCK ADJ 1.5A 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 1.5A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS53511RGTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,29500 € | 12,95 € |
| 25 | 1,18040 € | 29,51 € |
| 100 | 1,05410 € | 105,41 € |
| 250 | 0,99376 € | 248,44 € |
| 500 | 0,95742 € | 478,71 € |
| 1.000 | 0,92751 € | 927,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,89057 € | 2.671,71 € |
| 6.000 | 0,87249 € | 5.234,94 € |
| 9.000 | 0,86344 € | 7.770,96 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

